-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM4015T-2R2M-LR by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6573
|
Newark | Inductor, Wirewound, 2.2Uh, 3.5A, 20%, Inductance:2.2Μh, Rms Current (Irms):3.5A, Inductor Constr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 793 |
|
$0.5790 / $1.2300 | Buy Now |
DISTI #
445-174467-1-ND
|
DigiKey | FIXED IND 2.2UH 3.5A 62.7MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1390 In Stock |
|
$0.4710 / $1.0200 | Buy Now |
DISTI #
SPM4015T-2R2M-LR
|
Avnet Americas | Ind Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.5A T/R - Tape and Reel (Alt: SPM4015T-2R2M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4183 / $0.4597 | Buy Now |
DISTI #
810-SPM4015T2R2MLR
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 2016 |
|
$0.4710 / $1.0200 | Buy Now |
DISTI #
V72:2272_14238730
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.5A 0.0627Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1937 Container: Cut Strips | Americas - 4 |
|
$0.0976 / $0.4846 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.5030 | Buy Now |
DISTI #
30700647
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.5A 0.0627Ohm DCR T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 4528 |
|
$0.2030 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.7536 / $1.8840 | Buy Now | |
DISTI #
SPM4015T-2R2M-LR
|
TTI | Power Inductors - SMD 2.2 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5370 / $0.5620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM4015T-2R2M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM4015T-2R2M-LR
TDK Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1716 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0627 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |