-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 1716,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM4012T-1R5M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6270
|
Newark | Smd Power Ind, 1.5Uh, 20%, 3.5A/Shielded, Inductance:1.5Μh, Rms Current (Irms):3.5A, Inductor Con... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6660 / $1.2100 | Buy Now |
DISTI #
75X9003
|
Newark | Surface Mount Power Inductor, Spm Series, 1.5 H, 20%, Shielded, 0.07 Ohm, 3.5 A |Tdk SPM4012T-1R5M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 257 |
|
RFQ | ||
|
Quest Components | 86 |
|
$1.0800 / $2.8800 | Buy Now | |
DISTI #
SPM4012T-1R5M
|
Avnet Abacus | Power Inductor SMD 15 uH 20 35 A Shielded 49 A 44mm x 41mm x 12mm (Alt: SPM4012T-1R5M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM4012T-1R5M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM4012T-1R5M
TDK Corporation
General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 1716,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1716 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.059 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 3.1 A | |
Shielded | YES | |
Surface Mount | YES | |
Tolerance | 20% |