Part Details for SPM3315 by onsemi
Overview of SPM3315 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SPM3315
SPM3315 CAD Models
SPM3315 Part Data Attributes
|
SPM3315
onsemi
Buy Now
Datasheet
|
Compare Parts:
SPM3315
onsemi
IC,RF SWITCH,SINGLE,SPDT,LLCC,6PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOLCC6,.03,18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 29 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Min | 17 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.03,18 | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
VSWR-Max | 1.5 |