Part Details for SPM3020-100MA by CJIANG
Overview of SPM3020-100MA by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5324IREZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier | |
EL5324IREZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier | |
EL5324IREZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Buffers + 100mA VCOM Amplifier |
Price & Stock for SPM3020-100MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.4A 10uH Molding Choke ��20% 2.6A SMD,3x3mm Power Inductors ROHS | 2952 |
|
$0.7645 / $1.4755 | Buy Now |
|
LCSC | 2.4A 10uH Integrated molded inductor 20% 2.6A SMD3x3mm Power Inductors ROHS | 2792 |
|
$0.7964 / $1.5370 | Buy Now |