Part Details for SPM3015T-2R2M-LR by TDK Epcos
Overview of SPM3015T-2R2M-LR by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM3015T-2R2M-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.8A 2.2uH 20% 4A SMD3.2x3mm Power Inductors ROHS | 20 |
|
$0.1547 / $0.2615 | Buy Now |