Part Details for SPM3012T-R47M-CA02 by TDK Corporation
Results Overview of SPM3012T-R47M-CA02 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM3012T-R47M-CA02 Information
SPM3012T-R47M-CA02 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN | |
G88MPCA0262CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG16-18, 100u\\ Tin, Reel |
Price & Stock for SPM3012T-R47M-CA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPM3012T-R47M-CA02-ND
|
DigiKey | FIXED IND 470NH 4.5A 0.0348OHM Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6786 | Buy Now |
DISTI #
SPM3012T-R47M-CA02
|
Avnet Americas | Ind Power Shielded Wirewound 470nH 20% 100KHz Metal 4.5A T/R - Tape and Reel (Alt: SPM3012T-R47M-CA0... more Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5550 / $0.6100 | Buy Now |
DISTI #
810-SPM3012TR47MCA02
|
Mouser Electronics | Power Inductors - SMD - RoHS: Compliant | 0 |
|
$0.7060 / $0.7110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.6670 | Buy Now |
Part Details for SPM3012T-R47M-CA02
SPM3012T-R47M-CA02 CAD Models
SPM3012T-R47M-CA02 Part Data Attributes
|
SPM3012T-R47M-CA02
TDK Corporation
Buy Now
|
Compare Parts:
SPM3012T-R47M-CA02
TDK Corporation
Select a part to compare: |
Samacsys Manufacturer | TDK |