-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4046
|
Newark | 3.2Mm X 3Mm, -40 To +125 Degc, 2.9A, 1.5 H, 81.4M/Tape And Reel |Tdk SPM3012T-1R5M-LR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84Y6548
|
Newark | Inductor, Shielded, 1.5Uh, 2.9A, 20%, Inductance:1.5Μh, Rms Current (Irms):2.9A, Inductor Construction:Shielded, Saturation Current (Isat):4.3A, Product Range:Spm-Lr Series, Dc Resistance Max:0.0814Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SPM3012T-1R5M-LR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7680 / $1.2800 | Buy Now |
DISTI #
445-174442-1-ND
|
DigiKey | FIXED IND 1.5UH 2.9A 81.4MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29338 In Stock |
|
$0.5552 / $1.2900 | Buy Now |
DISTI #
SPM3012T-1R5M-LR
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 2.9 A, Shielded, 4.3 A, 3.2mm x 3mm x 1.2mm - Tape and Reel (Alt: SPM3012T-1R5M-LR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6982 | Buy Now |
DISTI #
810-SPM3012T-1R5M-LR
|
Mouser Electronics | Power Inductors - SMD 1.5uH 81.4mOhm 4.3A RoHS: Compliant | 13500 |
|
$0.5440 / $1.2200 | Buy Now |
DISTI #
V36:1790_14237319
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.9A 0.0814Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2331 | Americas - 124000 |
|
$0.5470 / $0.5579 | Buy Now |
DISTI #
E02:0323_10095636
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.9A 0.0814Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2307 | Europe - 27000 |
|
$0.4253 / $0.6100 | Buy Now |
DISTI #
V72:2272_14237319
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.9A 0.0814Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2130 Container: Cut Strips | Americas - 1533 |
|
$0.5620 / $1.1116 | Buy Now |
|
Future Electronics | 1.5uH Shielded Drum Core, Wirewound Inductor 2.9 A 81.4mOhm Max Nonstandard RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
DISTI #
69787112
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.9A 0.0814Ohm DCR T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2331 | Americas - 124000 |
|
$0.5470 / $0.5579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM3012T-1R5M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM3012T-1R5M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1312 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0814 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |