Part Details for SPM3012T-1R5M-CA02 by TDK Corporation
Overview of SPM3012T-1R5M-CA02 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM3012T-1R5M-CA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4045
|
Newark | -/Tape And Reel |Tdk SPM3012T-1R5M-CA02 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SPM3012T-1R5M-CA02-ND
|
DigiKey | FIXED IND 1.5UH 2.9A 0.0814OHM Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7725 | Buy Now |
DISTI #
SPM3012T-1R5M-CA02
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.9A T/R - Tape and Reel (Alt: SPM3012T-1R5M-CA02) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
810-SPM3012T1R5MCA02
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.7060 / $0.7110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |