Part Details for SPM3012T-1R0M-LR by TDK Epcos
Overview of SPM3012T-1R0M-LR by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM3012T-1R0M-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.4A 1uH 20% 5A SMD3.2x3mm Power Inductors ROHS | 1085 |
|
$0.1185 / $0.2108 | Buy Now |