Part Details for SPM3012T-1R0M-CA by TDK Corporation
Overview of SPM3012T-1R0M-CA by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM3012T-1R0M-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-172929-1-ND
|
DigiKey | FIXED IND 1UH 2.8A 65 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1995 In Stock |
|
$0.7575 / $1.5200 | Buy Now |
|
Bristol Electronics | 1855 |
|
RFQ | ||
|
Quest Components | 1484 |
|
$0.9090 / $2.4240 | Buy Now |