Part Details for SPM3012-4R7M by KOHER Electronic
Overview of SPM3012-4R7M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM3012-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A 4.7uH 20% 3.3A 1212 Power Inductors ROHS | 748 |
|
$0.4074 / $0.6998 | Buy Now |