Part Details for SPM3012-3R3M by KOHER Electronic
Overview of SPM3012-3R3M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM3012-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.3A 3.3uH 20% 3.7A 1212 Power Inductors ROHS | 471 |
|
$0.3372 / $0.6654 | Buy Now |