Part Details for SPM1804 GR001 by Alpha Wire
Overview of SPM1804 GR001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for SPM1804 GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-SPM1804-1000-04
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C UNSHIELD 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
Order Now |
Part Details for SPM1804 GR001
SPM1804 GR001 CAD Models
SPM1804 GR001 Part Data Attributes
|
SPM1804 GR001
Alpha Wire
Buy Now
|
Compare Parts:
SPM1804 GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |