Part Details for SPM12565XT-1R0M by TDK Epcos
Overview of SPM12565XT-1R0M by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM12565XT-1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 22A 1uH 20% 42A SMD13x12.6mm Power Inductors ROHS | 276 |
|
$0.4774 / $0.8175 | Buy Now |