Part Details for SPM12565CT-R22M by TDK Corporation
Overview of SPM12565CT-R22M by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPM12565CT-R22M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3622
|
Newark | Power Inductor, Smd, 220Nh, 29.1A Rohs Compliant: Yes |Tdk SPM12565CT-R22M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.8100 / $2.7100 | Buy Now |
DISTI #
67AK9967
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk SPM12565CT-R22M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
445-SPM12565CT-R22MTR-ND
|
DigiKey | INDUCTORS FOR POWER CIRCUITS, WO Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$1.1536 / $1.3184 | Buy Now |
DISTI #
SPM12565CT-R22M
|
Avnet Americas | - Tape and Reel (Alt: SPM12565CT-R22M) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4508 | Buy Now |
DISTI #
810-SPM12565CT-R22M
|
Mouser Electronics | Power Inductors - SMD 0.22uH 20% 1.8mOhm 87.8A RoHS: Compliant | 837 |
|
$1.1300 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
Part Details for SPM12565CT-R22M
SPM12565CT-R22M CAD Models
SPM12565CT-R22M Part Data Attributes:
|
SPM12565CT-R22M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM12565CT-R22M
TDK Corporation
General Purpose Inductor, 0.22uH, 20%, 1 Element, Metal-Core, SMD, 5149, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 5149 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 29.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |