-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Metal Composite-Core, SMD, 4139, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM10065VT-680M-D by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8016
|
Newark | Pow Inductor, Aec-Q200, 68Uh, Shld, 7A Rohs Compliant: Yes |Tdk SPM10065VT-680M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 98 |
|
$0.4790 / $1.4100 | Buy Now |
DISTI #
81AH4937
|
Newark | 10.5Mm X 10.0Mm, -55 To +155 Degc, 7A, 68 H, 133.1M/Tape And Reel Rohs Compliant: Yes |Tdk SPM10065V... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-SPM10065VT-680M-DCT-ND
|
DigiKey | FIXED IND 68UH 3.4A 0.121OHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3307 In Stock |
|
$0.5681 / $1.2100 | Buy Now |
DISTI #
SPM10065VT-680M-D
|
Avnet Americas | Ind Chip Shielded Wirewound 68uH 20% 100kHz Metal T/R - Tape and Reel (Alt: SPM10065VT-680M-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.5545 | Buy Now |
DISTI #
810-SPM10065VT-680MD
|
Mouser Electronics | Power Inductors - SMD 68uH 20% 121mOhm AEC-Q200 RoHS: Compliant | 311 |
|
$0.5680 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Container: Reel |
0 Reel |
|
$0.6060 | Buy Now |
DISTI #
SPM10065VT-680M-D
|
TTI | Power Inductors - SMD 68uH 20% 121mOhm AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.5620 / $0.7150 | Buy Now |
DISTI #
SPM10065VT-680M-D
|
TME | Inductor: wire, SMD, 68uH, 7A, 121mΩ, ±20%, 10.5x10x6.5mm, -55÷155°C Min Qty: 500 | 0 |
|
$0.5280 / $0.6090 | RFQ |
DISTI #
SPM10065VT-680M-D
|
Avnet Abacus | Ind Chip Shielded Wirewound 68uH 20 100kHz Metal TR (Alt: SPM10065VT-680M-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 1582 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10065VT-680M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10065VT-680M-D
TDK Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, Metal Composite-Core, SMD, 4139, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4139 | |
Construction | Wound | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.121 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |