There are no models available for this part yet.
Overview of SPM10065VT-3R3M-D by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SPM10065VT-3R3M-D by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 14.5A 3.3uH 20% 21.1A SMD10.5x10mm Power Inductors ROHS | 1347 |
|
$0.5686 / $0.9166 | Buy Now |