Part Details for SPM10065VT-330M-D by TDK Corporation
Overview of SPM10065VT-330M-D by TDK Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SPM10065VT-330M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8012
|
Newark | Pow Inductor, Aec-Q200, 33Uh, Shld, 8.8A Rohs Compliant: Yes |Tdk SPM10065VT-330M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8180 / $1.3900 | Buy Now |
DISTI #
445-SPM10065VT-330M-DCT-ND
|
DigiKey | FIXED IND 33UH 4.9A 0.059OHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
990 In Stock |
|
$0.5681 / $1.4500 | Buy Now |
DISTI #
SPM10065VT-330M-D
|
Avnet Americas | Ind Chip Shielded Wirewound 33uH 20% 100kHz Metal T/R - Tape and Reel (Alt: SPM10065VT-330M-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-SPM10065VT-330MD
|
Mouser Electronics | Power Inductors - SMD 33uH 20% 50mOhm AEC-Q200 RoHS: Compliant | 4381 |
|
$0.6420 / $1.4800 | Buy Now |
DISTI #
E02:0323_16308830
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 4.9A 0.0649Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2441 | Europe - 5500 |
|
$0.6716 / $1.4575 | Buy Now |
DISTI #
V72:2272_24550638
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 4.9A 0.0649Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2439 Container: Cut Strips | Americas - 500 |
|
$0.6534 / $1.4223 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.6060 | Buy Now |
DISTI #
85026073
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 4.9A 0.0649Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2441 | Americas - 5500 |
|
$0.6673 / $0.9528 | Buy Now |
DISTI #
84991499
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal 4.9A 0.0649Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2439 | Americas - 500 |
|
$0.6534 / $1.1111 | Buy Now |
DISTI #
SPM10065VT-330M-D
|
TTI | Power Inductors - SMD 33uH 20% 50mOhm AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5690 / $0.6140 | Buy Now |
Part Details for SPM10065VT-330M-D
SPM10065VT-330M-D CAD Models
SPM10065VT-330M-D Part Data Attributes
|
SPM10065VT-330M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10065VT-330M-D
TDK Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Metal Composite-Core, SMD, 4139, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Case/Size Code | 4139 | |
Construction | Wound | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.059 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |