-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM10065VT-220M-D by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISO7220MDRG4 | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 | |
CC3220MODSF12MOBR | Texas Instruments | SimpleLink Wi-Fi® CERTIFIED® Wireless Module Solution 63-QFM -40 to 85 | |
ISO7220MD | Texas Instruments | Dual Channel, 2/0, 150Mbps Digital Isolator 8-SOIC -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8010
|
Newark | Pow Inductor, Aec-Q200, 22Uh, Shld, 10.5A Rohs Compliant: Yes |Tdk SPM10065VT-220M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 825 |
|
$0.4790 / $1.1300 | Buy Now |
DISTI #
445-SPM10065VT-220M-DCT-ND
|
DigiKey | FIXED IND 22UH 5.4A 0.0433OHM SM Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
189 In Stock |
|
$0.5681 / $1.2100 | Buy Now |
DISTI #
SPM10065VT-220M-D
|
Avnet Americas | Inductor 22uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: SPM10065VT-220M-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.5181 / $0.5908 | Buy Now |
DISTI #
810-SPM10065VT-220MD
|
Mouser Electronics | Power Inductors - SMD 22uH 20% 43.3mOhm AEC-Q200 RoHS: Compliant | 4694 |
|
$0.5560 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Container: Reel |
0 Reel |
|
$0.6060 | Buy Now |
DISTI #
SPM10065VT-220M-D
|
TTI | Power Inductors - SMD 22uH 20% 43.3mOhm AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5540 / $0.6120 | Buy Now |
DISTI #
SPM10065VT-220M-D
|
TME | Inductor: wire, SMD, 22uH, 10.5A, 43.3mΩ, ±20%, 10.5x10x6.5mm, SPM Min Qty: 500 | 0 |
|
$0.5320 | RFQ |
DISTI #
SPM10065VT-220M-D
|
Avnet Abacus | Inductor 22uH 20 2Pin Surface Mount TR (Alt: SPM10065VT-220M-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10065VT-220M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10065VT-220M-D
TDK Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4139 | |
Construction | Wound | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0433 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |