-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8008
|
Newark | Pow Inductor, Aec-Q200, 15Uh, Shld, 15.9A Rohs Compliant: Yes |Tdk SPM10065VT-150M-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 58 |
|
$0.8550 / $1.4900 | Buy Now |
DISTI #
39AH9262
|
Newark | 10.5Mm X 10Mm, -55 To +155 Degc, 6.5A, 15 H, 35.97M/Tape And Reel Rohs Compliant: Yes |Tdk SPM10065VT-150M-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-SPM10065VT-150M-DCT-ND
|
DigiKey | FIXED IND 15UH 6.5A 0.0327OHM SM Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6554 / $1.5200 | Buy Now |
DISTI #
SPM10065VT-150M-D
|
Avnet Americas | Inductor 15uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: SPM10065VT-150M-D) Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.8242 | Buy Now |
DISTI #
810-SPM10065VT-150MD
|
Mouser Electronics | Power Inductors - SMD 15uH 20% 32.7mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$0.7960 / $1.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6060 | Buy Now |
DISTI #
SPM10065VT-150M-D
|
TME | Inductor: wire, SMD, 15uH, 15.9A, 32.7mΩ, ±20%, 10.5x10x6.5mm, SPM Min Qty: 500 | 0 |
|
$0.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10065VT-150M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10065VT-150M-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4139 | |
Construction | Wound | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0327 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 6.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |