Part Details for SPM10065VC-6R8M-D by TDK Corporation
Overview of SPM10065VC-6R8M-D by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SPM10065VC-6R8M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-SPM10065VC-6R8M-DCT-ND
|
DigiKey | INDUCTOR Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6045 / $1.5400 | Buy Now |
DISTI #
SPM10065VC-6R8M-D
|
Avnet Americas | - Tape and Reel (Alt: SPM10065VC-6R8M-D) Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.8770 | Buy Now |
DISTI #
810-SPM10065VC-6R8M
|
Mouser Electronics | Power Inductors - SMD IND,6.8uH,17.4A,12.3mohm,-55-155C AEC-Q200 RoHS: Compliant | 0 |
|
$0.8300 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.6450 | Buy Now |