Part Details for SPM10065VC-2R2M-D by TDK Corporation
Overview of SPM10065VC-2R2M-D by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for SPM10065VC-2R2M-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8810
|
Newark | Power Inductor, 2.2Uh, Shielded, 28.7A Rohs Compliant: Yes |Tdk SPM10065VC-2R2M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.6500 | Buy Now |
DISTI #
445-SPM10065VC-2R2M-DCT-ND
|
DigiKey | INDUCTOR Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8134 / $1.5400 | Buy Now |
DISTI #
SPM10065VC-2R2M-D
|
Avnet Americas | - Tape and Reel (Alt: SPM10065VC-2R2M-D) Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.8770 | Buy Now |
DISTI #
810-SPM10065VC-2R2M
|
Mouser Electronics | Power Inductors - SMD IND,2.2uH,17.4A,4.2mohm,-55-155C AEC-Q200 RoHS: Compliant | 0 |
|
$0.8300 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.6450 | Buy Now |