Part Details for SPM10054T-R47M-HZR by TDK Corporation
Overview of SPM10054T-R47M-HZR by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Price & Stock for SPM10054T-R47M-HZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3130
|
Newark | Power Inductor, 470Nh, Shielded, 48.1A Rohs Compliant: Yes |Tdk SPM10054T-R47M-HZR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.5700 / $2.5100 | Buy Now |
DISTI #
67AK9953
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk SPM10054T-R47M-HZR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
445-SPM10054T-R47M-HZRCT-ND
|
DigiKey | AUTO IND 470NH 36A 1.62MOHM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.1466 / $2.3700 | Buy Now |
DISTI #
SPM10054T-R47M-HZR
|
Avnet Americas | - Tape and Reel (Alt: SPM10054T-R47M-HZR) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 | Buy Now |
DISTI #
810-SPM10054R47MHZR
|
Mouser Electronics | Power Inductors - SMD 470nH 20% 36A 1.62Mohm RoHS: Compliant | 995 |
|
$1.1300 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
DISTI #
SPM10054T-R47M-HZR
|
Avnet Abacus | (Alt: SPM10054T-R47M-HZR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SPM10054T-R47M-HZR
SPM10054T-R47M-HZR CAD Models
SPM10054T-R47M-HZR Part Data Attributes
|
SPM10054T-R47M-HZR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10054T-R47M-HZR
TDK Corporation
General Purpose Inductor, 0.47uH, 20%, 2 Element, Metal-Core, SMD, 4439, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 4439 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.00162 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 28.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |