-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 2 Element, Metal-Core, SMD, 4439, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM10054T-680M-HZR by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54680MPWPREP | Texas Instruments | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 | |
LM22680MRX-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 42V, 2A Step-Down DC/DC Switching Regulator with Precision Enable 8-SO PowerPAD -40 to 125 | |
TPS54680MPWPEP | Texas Instruments | Enhanced Product 3V to 6V Input Tracking Synchronous Buck Pwm Switcher 28-HTSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3143
|
Newark | Power Inductor, 68Uh, Shielded, 3.2A Rohs Compliant: Yes |Tdk SPM10054T-680M-HZR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 160 |
|
$0.9270 / $2.5400 | Buy Now |
DISTI #
67AK9966
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk SPM10054T-680M-HZR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-SPM10054T-680M-HZRCT-ND
|
DigiKey | AUTO IND 68H 3.7A 163MOHM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
620 In Stock |
|
$1.0000 / $2.3600 | Buy Now |
DISTI #
SPM10054T-680M-HZR
|
Avnet Americas | - Tape and Reel (Alt: SPM10054T-680M-HZR) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9200 / $1.0160 | Buy Now |
DISTI #
810-SPM10054680MHZR
|
Mouser Electronics | Power Inductors - SMD 68uH 20% 3.7A 163Mohm RoHS: Compliant | 678 |
|
$1.1100 / $2.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$1.0000 | Buy Now |
DISTI #
SPM10054T-680M-HZR
|
Avnet Abacus | (Alt: SPM10054T-680M-HZR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10054T-680M-HZR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10054T-680M-HZR
TDK Corporation
General Purpose Inductor, 68uH, 20%, 2 Element, Metal-Core, SMD, 4439, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4439 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.163 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |