-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5216
|
Newark | Inductor, Aec-Q200, 68Uh, Shielded, 3.7A, Inductance:68Μh, Rms Current (Irms):3.7A, Inductor Construction:Shielded, Saturation Current (Isat):2.3A, Product Range:Spm-Hz Series, Power Inductor Case:10.7Mm X 10Mm X 5.4Mm, Dc Resistancerohs Compliant: Yes |Tdk SPM10054T-680M-HZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 290 |
|
$1.6200 / $2.2600 | Buy Now |
DISTI #
62AC9287
|
Newark | 10.7Mm X 10.0Mm, -40 To +125 Degc, 68 H, 3.7A, 163 M/Tape And Reel |Tdk SPM10054T-680M-HZ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180256-1-ND
|
DigiKey | FIXED IND 68UH 3.7A 162.87 MOHM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
624 In Stock |
|
$1.1103 / $2.3800 | Buy Now |
DISTI #
SPM10054T-680M-HZ
|
Avnet Americas | Ind Power Shielded Wirewound 68uH ±20% 100kHz Metal 2.3A T/R - Tape and Reel (Alt: SPM10054T-680M-HZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1203 / $1.3398 | Buy Now |
DISTI #
810-SPM10054T-680HZ
|
Mouser Electronics | Power Inductors - SMD 68uH 20% 162.87mOhms AEC-Q200 RoHS: Compliant | 526 |
|
$1.0500 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.9880 | Buy Now |
DISTI #
78811513
|
Verical | Inductor Power Shielded Wirewound 68uH 20% 100KHz Metal 3.7A 0.163Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2410 | Americas - 496 |
|
$0.9626 / $1.7672 | Buy Now |
DISTI #
SPM10054T-680M-HZ
|
TTI | Power Inductors - SMD 68uH 20% 162.87mOhms AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0200 / $1.0400 | Buy Now |
|
CHIPMALL.COM LIMITED | FIXED IND 68UH 3.7A 162.87 MOHM | 400 |
|
$0.4490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10054T-680M-HZ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10054T-680M-HZ
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.163 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |