-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 2 Element, Metal-Core, SMD, 4439, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3134
|
Newark | Power Inductor, 10Uh, Shielded, 6.3A Rohs Compliant: Yes |Tdk SPM10054T-100M-HZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 470 |
|
$1.8100 / $2.7100 | Buy Now |
DISTI #
67AK9957
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk SPM10054T-100M-HZR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
445-SPM10054T-100M-HZRCT-ND
|
DigiKey | AUTO IND 10H 10.6A 24.4MOHM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
285 In Stock |
|
$1.1536 / $2.4700 | Buy Now |
DISTI #
SPM10054T-100M-HZR
|
Avnet Americas | - Tape and Reel (Alt: SPM10054T-100M-HZR) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4508 | Buy Now |
DISTI #
810-SPM10054100MHZR
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 10.6A 24.4Mohm RoHS: Compliant | 643 |
|
$1.1300 / $2.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
DISTI #
SPM10054T-100M-HZR
|
Avnet Americas | - Tape and Reel (Alt: SPM10054T-100M-HZR) Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.4508 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10054T-100M-HZR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10054T-100M-HZR
TDK Corporation
General Purpose Inductor, 10uH, 20%, 2 Element, Metal-Core, SMD, 4439, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4439 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0244 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |