Part Details for SPM10040T-1R0M by TDK Corporation
Overview of SPM10040T-1R0M by TDK Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Price & Stock for SPM10040T-1R0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7100
|
Newark | Inductor, 1Uh, Shielded, 15A Rohs Compliant: Yes |Tdk SPM10040T-1R0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.7720 / $1.2700 | Buy Now |
DISTI #
445-175125-1-ND
|
DigiKey | FIXED IND 1UH 15A 4.2 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
717 In Stock |
|
$0.5000 / $0.8700 | Buy Now |
DISTI #
SPM10040T-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ? 20%, 15 A, Shielded, 18 A, 10.7mm x 10mm x 4mm - Tape and Reel (Alt: SPM10040T-1R0M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
810-SPM10040T-1R0M
|
Mouser Electronics | Power Inductors - SMD 1.0uH 20% 10040 Metal Power Inductor RoHS: Compliant | 448 |
|
$0.5000 / $0.8900 | Buy Now |
DISTI #
V72:2272_18687277
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 15A 0.00429Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1826 Container: Cut Strips | Americas - 303 |
|
$0.0154 / $0.0767 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5340 | Buy Now |
DISTI #
27625659
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 15A 0.00429Ohm DCR T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1826 | Americas - 303 |
|
$0.0154 | Buy Now |
DISTI #
SPM10040T-1R0M
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 15 A, Shielded, 18 A, 10.7mm x 10mm x 4mm (Alt: SPM10040T-1R0M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD old batch ROHS | 482 |
|
$0.2338 / $0.2473 | Buy Now |
Part Details for SPM10040T-1R0M
SPM10040T-1R0M CAD Models
SPM10040T-1R0M Part Data Attributes
|
SPM10040T-1R0M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10040T-1R0M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.00429 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 15 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |