Part Details for SPM-7700BWG by Optoway Technology Inc
Overview of SPM-7700BWG by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SPM-7700BWG
SPM-7700BWG CAD Models
SPM-7700BWG Part Data Attributes:
|
SPM-7700BWG
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPM-7700BWG
Optoway Technology Inc
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Nom | 1550 nm | |
Supply Voltage-Max | 3.5 V |