Part Details for SPM-7600BG by Optoway Technology Inc
Overview of SPM-7600BG by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPM-7600BG
SPM-7600BG CAD Models
SPM-7600BG Part Data Attributes
|
SPM-7600BG
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPM-7600BG
Optoway Technology Inc
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | SFP TRANSCEIVER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Nom | 1310 nm | |
Supply Voltage-Max | 3.5 V |