Part Details for SPM-5701G by Optoway Technology Inc
Overview of SPM-5701G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SPM-5701G
SPM-5701G CAD Models
SPM-5701G Part Data Attributes:
|
SPM-5701G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPM-5701G
Optoway Technology Inc
Transceiver, 1480nm Min, 1580nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PACKAGE-20 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 1260 NM TO 1360 NM RECEIVER WAVELENGTH | |
Body Breadth | 14.8 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 58 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-12, SDH, SONET, STM-4 | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1580 nm | |
Operating Wavelength-Min | 1480 nm | |
Operating Wavelength-Nom | 1550 nm | |
Optical Power Output-Nom | 0.07 mW | |
Return Loss-Min | 14 dB | |
Sensitivity | -26 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |