SPM-5701AG
Optoway Technology Inc
Description: Transceiver, 1480nm Min, 1580nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20

Overview of SPM-5701AG by Optoway Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for SPM-5701AG by Optoway Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPM-5701AG by Optoway Technology Inc

SPM-5701AG
Optoway Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OPTOWAY TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PACKAGE-20
Reach Compliance Code
compliant
Additional Feature
IT ALSO OPERATES AT 1260 NM TO 1360 NM RECEIVER WAVELENGTH
Body Breadth
14.8 mm
Body Height
8.5 mm
Body Length or Diameter
58 mm
Built-in Feature
AMPLIFIER
Communication Standard
OC-12, SDH, SONET, STM-4
Connection Type
SC CONNECTOR
Data Rate (Rx)
622 Mbps
Data Rate (Tx)
622 Mbps
Emitter/Detector Type
LASER
Fiber Optic Device Type
TRANSCEIVER
Fiber Type
62.5/125, MMF
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1580 nm
Operating Wavelength-Min
1480 nm
Operating Wavelength-Nom
1550 nm
Optical Power Output-Nom
0.07 mW
Return Loss-Min
14 dB
Sensitivity
-26 dBm
Supply Voltage-Max
3.5 V
Supply Voltage-Min
3.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Want to compare parts?
  1. SPM-5701AG
    Optoway Technology Inc
    Transceiver, 1480nm Min, 1580nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPM-5701AG by Optoway Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPM-5701AG by Optoway Technology Inc

Select Manufacturer
Which Manufacturer of SPM-5701AG would you like to use for your alert(s)?
  • Please alert me when SPM-5701AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPM-5701AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPM-5701AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPM-5701AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPM-5701AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPM-5701AG by Optoway Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: