Part Details for SPM-5601LG by Optoway Technology Inc
Results Overview of SPM-5601LG by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPM-5601LG Information
SPM-5601LG by Optoway Technology Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for SPM-5601LG
SPM-5601LG CAD Models
SPM-5601LG Part Data Attributes
|
SPM-5601LG
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPM-5601LG
Optoway Technology Inc
Transceiver, 1260nm Min, 1360nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT, PACKAGE-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PACKAGE-20 | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 1480 NM TO 1580 NM RECEIVER WAVELENGTH | |
Body Breadth | 14.8 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 58 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | OC-12, SDH, SONET, STM-4 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 622 Mbps | |
Data Rate (Tx) | 622 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | SFP TRANSCEIVER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.07 mW | |
Return Loss-Min | 14 dB | |
Sensitivity | -26 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |