Part Details for SPLPL90 by OSRAM GmbH
Results Overview of SPLPL90 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPLPL90 Information
SPLPL90 by OSRAM GmbH is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SPLPL90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 135 |
|
RFQ |
Part Details for SPLPL90
SPLPL90 CAD Models
SPLPL90 Part Data Attributes
|
SPLPL90
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SPLPL90
OSRAM GmbH
905nm, LASER DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 25000 mW | |
Peak Wavelength | 905 nm | |
Shape | CYLINDRICAL | |
Size | 4.95 mm | |
Terminal Finish | Tin (Sn) | |
Threshold Current-Max | 1000 mA |
Alternate Parts for SPLPL90
This table gives cross-reference parts and alternative options found for SPLPL90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPLPL90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPLPL90 | OSRAM Opto Semiconductors | Check for Price | Laser Diode, 905nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SPLPL90 vs SPLPL90 |
SPLPL90 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SPLPL90 is -40°C to 100°C.
-
Yes, SPLPL90 is suitable for outdoor applications, but it's recommended to use a suitable enclosure to protect it from environmental factors like moisture and UV radiation.
-
The maximum forward current that SPLPL90 can handle is 30mA. Exceeding this limit may reduce the device's lifespan or cause damage.
-
Yes, SPLPL90 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant applications.
-
The typical viewing angle for SPLPL90 is 120°, but this can vary depending on the specific application and optical design.