Part Details for SPLFA150F by Cosel USA Inc
Overview of SPLFA150F by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPLFA150F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
436-SPLFA150F
|
Mouser Electronics | Switching Power Supplies Switching Power Supplies 151.2W 24V 6.3A RoHS: Compliant | 0 |
|
$135.2900 / $154.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$122.0800 | Buy Now |