Part Details for SPL-74H73H-G by Optoway Technology Inc
Overview of SPL-74H73H-G by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Agriculture Technology
Part Details for SPL-74H73H-G
SPL-74H73H-G CAD Models
SPL-74H73H-G Part Data Attributes
|
SPL-74H73H-G
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPL-74H73H-G
Optoway Technology Inc
Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1490 nm | |
Supply Voltage-Max | 3.47 V |