Part Details for SPL-43-GB-BX-IDFF by Source Photonics
Overview of SPL-43-GB-BX-IDFF by Source Photonics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for SPL-43-GB-BX-IDFF
SPL-43-GB-BX-IDFF CAD Models
SPL-43-GB-BX-IDFF Part Data Attributes
|
SPL-43-GB-BX-IDFF
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
SPL-43-GB-BX-IDFF
Source Photonics
Transceiver, 1480nm Min, 1500nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO BE OPERATED AT 1260NM TO 1360NM | |
Body Breadth | 13.7 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 45 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1500 nm | |
Operating Wavelength-Min | 1480 nm | |
Operating Wavelength-Nom | 1490 nm | |
Optical Power Output-Nom | 0.251 mW | |
Sensitivity | -19.5 dBm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |