Part Details for SPL/2BE-08S5 by Trak Microwave Corp
Overview of SPL/2BE-08S5 by Trak Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPL/2BE-08S5
SPL/2BE-08S5 CAD Models
SPL/2BE-08S5 Part Data Attributes
|
SPL/2BE-08S5
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
SPL/2BE-08S5
Trak Microwave Corp
Splitter, 400MHz Min, 1000MHz Max, 1.5dB Insertion Loss-Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):20 | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.5 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | SPLITTER |