Part Details for SPK0810-102MB by Lantu Micro Electric
Overview of SPK0810-102MB by Lantu Micro Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6E3KJ102MB4B | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
1206USB-102MBC | Coilcraft Inc | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 1206 | |
1206USB-102MBB | Coilcraft Inc | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 1206 |
Price & Stock for SPK0810-102MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 280mA 1mH 20% PluginD9xL13mm Color Ring Inductors / Through Hole Inductors ROHS | 9 |
|
$0.0428 / $0.0803 | Buy Now |