Part Details for SPK-27-F by Ruland Manufacturing Co Inc
Overview of SPK-27-F by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPK-27-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-SPK-27-F-ND
|
DigiKey | 1-11/16" STEEL SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
37 In Stock |
|
$63.8000 | Buy Now |
DISTI #
72338609
|
RS | Shaft Collar, Two-Piece w/kwy, 1.6875" ID, 2 3/4" OD, 0.688" W, 1215 Steel | Ruland Manufacturing SPK-27-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4600 / $39.6700 | RFQ |