SPJ3002191KOHMS1%50PPMTAPE
Riedon
Description: Fixed Resistor, 0.1W, 191000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of SPJ3002191KOHMS1%50PPMTAPE by Riedon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SPJ3002191KOHMS1%50PPMTAPE by Riedon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPJ3002191KOHMS1%50PPMTAPE by Riedon

SPJ3002191KOHMS1%50PPMTAPE
Riedon
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RIEDON INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
RATED AC VOLTAGE (V): 150
Manufacturer Series
SPJ3000
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
300 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7/13 INCH
Rated Power Dissipation (P)
0.1 W
Resistance
191000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Want to compare parts?
  1. SPJ3002191KOHMS1%50PPMTAPE
    Riedon
    Fixed Resistor, 0.1W, 191000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPJ3002191KOHMS1%50PPMTAPE by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPJ3002191KOHMS1%50PPMTAP... by Riedon

Select Manufacturer
Which Manufacturer of SPJ3002191KOHMS1%50PPMTAP... would you like to use for your alert(s)?
  • Please alert me when SPJ3002191KOHMS1%50PPMTAP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPJ3002191KOHMS1%50PPMTAP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPJ3002191KOHMS1%50PPMTAP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPJ3002191KOHMS1%50PPMTAP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPJ3002191KOHMS1%50PPMTAP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPJ3002191KOHMS1%50PPMTAPE by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: