Part Details for SPI2566SV325838SF by SMART Modular Technology Inc
Results Overview of SPI2566SV325838SF by SMART Modular Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPI2566SV325838SF Information
SPI2566SV325838SF by SMART Modular Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SPI2566SV325838SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
473-PI2566SV325838SF
|
Mouser Electronics | Memory Modules DDR3 SODIMM 2GB 256Mbx64 204-Pin 1866MT/s PC3-14900 CL=13 1.35V 256Mx8 Non-ECC Single... more RoHS: Compliant | 0 |
|
$30.4500 / $31.3100 | Order Now |
Part Details for SPI2566SV325838SF
SPI2566SV325838SF CAD Models
SPI2566SV325838SF Part Data Attributes
|
SPI2566SV325838SF
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPI2566SV325838SF
SMART Modular Technology Inc
DDR3L DRAM Module, 256MX64, CMOS, SODIMM-204
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Package Description | SODIMM-204 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDMA-N204 | |
Memory Density | 17179869184 bit | |
Memory IC Type | DDR3L DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 204 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Self Refresh | NO | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |