SPHWHAHDNM251ZU3D3
Description: Single Color LED,

Overview of SPHWHAHDNM251ZU3D3 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPHWHAHDNM251ZU3D3 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # SPHWHAHDNM251ZU3D3-ND
DigiKey LED COB D GEN3 WARM WHT SQ 3500K Min Qty: 320 Lead time: 8 Weeks Container: Tray Limited Supply - Call
  • 320 $12.8361
$12.8361 Buy Now

CAD Models for SPHWHAHDNM251ZU3D3 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPHWHAHDNM251ZU3D3 by Samsung Semiconductor

SPHWHAHDNM251ZU3D3
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2018-09-21
Color
NEUTRAL WHITE
Configuration
SINGLE
Forward Current-Max
4.14 A
Forward Voltage-Max
55.2 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
COB
Overall Height
0.5 mm
Packing Method
TRAY
Shape
ROUND
Size
22 mm
Surface Mount
YES
Viewing Angle
115 deg
Want to compare parts?
  1. SPHWHAHDNM251ZU3D3
    Samsung Semiconductor
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPHWHAHDNM251ZU3D3 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPHWHAHDNM251ZU3D3 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of SPHWHAHDNM251ZU3D3 would you like to use for your alert(s)?
  • Please alert me when SPHWHAHDNM251ZU3D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPHWHAHDNM251ZU3D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPHWHAHDNM251ZU3D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPHWHAHDNM251ZU3D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPHWHAHDNM251ZU3D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPHWHAHDNM251ZU3D3 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: