Part Details for SPHWHAHDNE23YZR3D3 by Samsung Semiconductor
Results Overview of SPHWHAHDNE23YZR3D3 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SPHWHAHDNE23YZR3D3 Information
SPHWHAHDNE23YZR3D3 by Samsung Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SPHWHAHDNE23YZR3D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-SPHWHAHDNE23YZR3D3-ND
|
DigiKey | Linear IC's Min Qty: 500 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$3.0360 | Buy Now |
Part Details for SPHWHAHDNE23YZR3D3
SPHWHAHDNE23YZR3D3 CAD Models
SPHWHAHDNE23YZR3D3 Part Data Attributes
|
SPHWHAHDNE23YZR3D3
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPHWHAHDNE23YZR3D3
Samsung Semiconductor
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-09-21 | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.15 A | |
Forward Voltage-Max | 37 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 14.5 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |