SPHWH1L5N607XEW3A2
Description: Single Color LED, Warm White, 4.55mm,

Overview of SPHWH1L5N607XEW3A2 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SPHWH1L5N607XEW3A2 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1510-SPHWH1L5N607XEW3A2CT-ND
DigiKey LED LH508C WARM WHT 2700K 2020 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3887
In Stock
  • 1 $1.0000
  • 10 $0.6360
  • 100 $0.4707
  • 500 $0.4325
  • 1,000 $0.3562
  • 2,000 $0.2712
$0.2712 / $1.0000 Buy Now

CAD Models for SPHWH1L5N607XEW3A2 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPHWH1L5N607XEW3A2 by Samsung Semiconductor

SPHWH1L5N607XEW3A2
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
compliant
Additional Feature
UL RECOGNIZED
Color
WARM WHITE
Configuration
SINGLE
Forward Current-Max
0.22 A
Forward Voltage-Max
26.5 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.7 mm
Packing Method
TR, 7 INCH
Shape
SQUARE
Size
4.55 mm
Surface Mount
YES
Terminal Pitch
2.5 mm
Viewing Angle
120 deg
Want to compare parts?
  1. SPHWH1L5N607XEW3A2
    Samsung Semiconductor
    Single Color LED, Warm White, 4.55mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPHWH1L5N607XEW3A2 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPHWH1L5N607XEW3A2 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of SPHWH1L5N607XEW3A2 would you like to use for your alert(s)?
  • Please alert me when SPHWH1L5N607XEW3A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPHWH1L5N607XEW3A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPHWH1L5N607XEW3A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPHWH1L5N607XEW3A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPHWH1L5N607XEW3A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPHWH1L5N607XEW3A2 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: