-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, MO-236,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8000
|
Newark | Tvs Diode, Unidir, 24V, Sod-882 Rohs Compliant: Yes |Littelfuse SPHV24-01ETG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8155 |
|
$0.1230 / $0.5040 | Buy Now |
DISTI #
87X7984
|
Newark | Tvs Diode, Aec-Q101, 200W, 24V, Sod-882, Product Range:Sphv Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:50V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Littelfuse SPHV24-01ETG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0910 | Buy Now |
DISTI #
38Y6530
|
Newark | Tvs Diode, Aec-Q101, 200W, 24V, Sod-882, Product Range:Sphv Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:50V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Littelfuse SPHV24-01ETG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1160 | Buy Now |
DISTI #
F6510CT-ND
|
DigiKey | TVS DIODE 24VWM 50VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
71438 In Stock |
|
$0.0685 / $0.4300 | Buy Now |
DISTI #
576-SPHV24-01ETG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1CH 24V 2000W UNI RoHS: Compliant | 27647 |
|
$0.0660 / $0.4300 | Buy Now |
DISTI #
V36:1790_06478513
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 24V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2228 | Americas - 70000 |
|
$0.0626 | Buy Now |
DISTI #
V72:2272_06478513
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 24V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2216 Container: Cut Strips | Americas - 1906 |
|
$0.0776 / $0.4050 | Buy Now |
|
Future Electronics | SPHV Series 200 W 24 V Uni-Directional Surface Mount TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0640 / $0.0694 | Buy Now |
DISTI #
66749812
|
Verical | ESD Suppressor TVS Uni-Dir 24V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2228 | Americas - 70000 |
|
$0.0626 | Buy Now |
DISTI #
62827278
|
Verical | ESD Suppressor TVS Uni-Dir 24V 2-Pin SOD-882 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 341 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.1979 / $0.2304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPHV24-01ETG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPHV24-01ETG
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, MO-236,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SPHV24-01ETG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHV24-01ETG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPHV24-01ETG-C | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2 | Littelfuse Inc | SPHV24-01ETG vs SPHV24-01ETG-C |