-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y6531
|
Newark | Tvs Diode, Aec-Q101, 200W, 24V, Sod-882, Clamping Voltage Vc Max:50V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:24V, Power Dissipation Pd:200W, Product Range:Sphv-C Series, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Littelfuse SPHV24-01ETG-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1025 |
|
$0.0750 | Buy Now |
DISTI #
87X7985
|
Newark | Tvs Diode, Aec-Q101, 200W, 24V, Sod-882, Clamping Voltage Vc Max:50V, Diode Case Style:Sod-882, No. Of Pins:2Pins, Operating Voltage:24V, Power Dissipation Pd:200W, Product Range:Sphv-C Series, Minimum Breakdown Voltage:26.7V Rohs Compliant: Yes |Littelfuse SPHV24-01ETG-C RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0820 / $0.1090 | Buy Now |
DISTI #
F6509CT-ND
|
DigiKey | TVS DIODE 24VWM 50VC SOD882 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
222999 In Stock |
|
$0.0788 / $0.3700 | Buy Now |
DISTI #
576-SPHV24-01ETG-C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1CH 24V 200W BI RoHS: Compliant | 410054 |
|
$0.0780 / $0.3700 | Buy Now |
DISTI #
E02:0323_07706743
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2437 | Europe - 20000 |
|
$0.0692 / $0.0746 | Buy Now |
DISTI #
V72:2272_06478514
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2351 Container: Cut Strips | Americas - 2534 |
|
$0.0808 / $0.3590 | Buy Now |
|
Future Electronics | SPHV Series 200 W 24 V Bi-Directional Surface Mount TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0778 / $0.0844 | Buy Now |
|
Future Electronics | SPHV Series 200 W 24 V Bi-Directional Surface Mount TVS Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0778 / $0.0844 | Buy Now |
DISTI #
85248873
|
Verical | ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2437 | Americas - 20000 |
|
$0.0710 / $0.0765 | Buy Now |
DISTI #
62973495
|
Verical | ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive AEC-Q101 2-Pin SOD-882 T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 6638 |
|
$0.0983 / $0.1363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPHV24-01ETG-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPHV24-01ETG-C
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 1 Element, Silicon, MO-236, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 26.7 V | |
Clamping Voltage-Max | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-236 | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SPHV24-01ETG-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPHV24-01ETG-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SPHV24-01ETG | Littelfuse Inc | $0.1482 | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Unidirectional, 1 Element, Silicon, MO-236, | SPHV24-01ETG-C vs SPHV24-01ETG |