Part Details for SPH5100JLFTR by TT Electronics plc
Overview of SPH5100JLFTR by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPH5100JLFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPH5100JLFTR
|
TTI | Wirewound Resistors - Through Hole 510 OHM 5% 2W RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SPH5100JLFTR
|
IBS Electronics | 510 Ohm 5% 2W Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.5270 / $0.5610 | Buy Now |