Part Details for SPH4018H100MT by Sunlord
Overview of SPH4018H100MT by Sunlord
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SPH4018H100MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SPH4018H100MTTR-ND
|
DigiKey | FIXED IND 10UH 1.2A 180MOHM SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2035 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3303 |
|
RFQ |
Part Details for SPH4018H100MT
SPH4018H100MT CAD Models
SPH4018H100MT Part Data Attributes
|
SPH4018H100MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SPH4018H100MT
Sunlord
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SPH4018H100MT
This table gives cross-reference parts and alternative options found for SPH4018H100MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPH4018H100MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPXX00040418100M00 | General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 1616, CHIP | Pulse Electronics Corporation | SPH4018H100MT vs BPXX00040418100M00 |
LMXND4040TKL100MDG | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | TAIYO YUDEN | SPH4018H100MT vs LMXND4040TKL100MDG |
HPC4018BM-100M | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616, CHIP | Tai-Tech Advanced Electronics Co Ltd | SPH4018H100MT vs HPC4018BM-100M |