SPH2-10-U-SMT
Adam Technologies Inc
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,

Overview of SPH2-10-U-SMT by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for SPH2-10-U-SMT by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2057-SPH2-10-U-SMT-ND
DigiKey CONN HEADER SMD 10POS 0.8MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk 840
In Stock
  • 1 $1.6600
  • 10 $1.4480
  • 100 $1.2942
  • 500 $1.0785
$1.0785 / $1.6600 Buy Now
DISTI # 737-SPH2-10-U-SMT
Mouser Electronics Headers & Wire Housings CONN HEADER SMD 10POS 0.8MM RoHS: Compliant 0
  • 2,000 $0.9220
$0.9220 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Bag 0
Bag
  • 2,000 $0.8720
$0.8720 Buy Now
Onlinecomponents.com Dual Row Micro Pin Header SMD 10Pos 0.8mm Pitch - Bag RoHS: Compliant 0
  • 500 $1.5870
  • 1,000 $0.9760
  • 1,500 $0.7730
  • 2,000 $0.7570
$0.7570 / $1.5870 Buy Now

CAD Models for SPH2-10-U-SMT by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SPH2-10-U-SMT by Adam Technologies Inc

SPH2-10-U-SMT
Adam Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECH
Reach Compliance Code
compliant
Samacsys Manufacturer
Adam Tech
Body Breadth
0.12 inch
Body Depth
0.051 inch
Body Length
0.155 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.031 inch
Mating Contact Row Spacing
0.047 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
0.7874 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
Want to compare parts?
  1. SPH2-10-U-SMT
    Adam Technologies Inc
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPH2-10-U-SMT by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPH2-10-U-SMT by Adam Technologies Inc

  • Please alert me when SPH2-10-U-SMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SPH2-10-U-SMT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPH2-10-U-SMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SPH2-10-U-SMT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPH2-10-U-SMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPH2-10-U-SMT by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: