Part Details for SPH11C3LR5H-1 by Knowles Corporation
Overview of SPH11C3LR5H-1 by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPH11C3LR5H-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423-SPH11C3LR5H-1CT-ND
|
DigiKey | FALCON ANALOG BOTTOM PORT MIC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10881 In Stock |
|
$0.9125 / $1.7300 | Buy Now |
DISTI #
721-SPH11C3LR5H-1
|
Mouser Electronics | MEMS Microphones SISONIC MEMS MICROPHONE, Analog, Bottom, 68.5dB SNR, 134dB SPL, -38 +/- 1 dB (Diff.)dBV, 32Hz, 85dB PSRR, 200, 2.75V RoHS: Compliant | 0 |
|
$0.9410 / $1.7200 | Order Now |